Molex SL Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
670-0879
Distrelec Article No.:
304-57-554
Mfr. Part No.:
70553-0037
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
US

90° Headers, 70553 Series


Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively

Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy