Molex KK 254 Series Right Angle Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 125 more to save €38.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.81

(exc. VAT)

€5.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 16 November 2026
  • Plus 140 unit(s) shipping from 20 November 2026
  • Plus 350 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€0.962€4.81-
125 - 495€0.656€3.28€38.25
500 - 2495€0.588€2.94€187.00
2500 - 4995€0.526€2.63€1,090.00
5000 +€0.502€2.51€2,300.00

*price indicative

Packaging Options:
RS Stock No.:
670-1248
Distrelec Article No.:
304-29-544
Mfr. Part No.:
22-12-4032
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Current

4A

Pitch

2.54mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

90° PCB Header with Friction Lock, 7395 Series (Au)


A range of KK 254 Series 7395 Right Angle PCB Pin Headers with Friction Lock with Gold plating on the contact area and Tin plating on the solder area.

The wafer material is Nylon 6/6 UL 94V-0 natural for these KK 254 Series 7395 Right Angle PCB Pin Header and allow end to end stacking. These KK 254 Series 7395 Right Angle PCB Pin Header mate with 2695 Series Housings with Lock, stock number 679-5284 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy