Molex C-Grid Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-1780
- Distrelec Article No.:
- 304-42-755
- Mfr. Part No.:
- 70246-1404
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€12.97
(exc. VAT)
€15.95
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
- Plus 205 unit(s) shipping from 23 November 2026
- Plus 290 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.594 | €12.97 |
*price indicative
- RS Stock No.:
- 670-1780
- Distrelec Article No.:
- 304-42-755
- Mfr. Part No.:
- 70246-1404
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- SG
Molex C-Grid Series PCB Header, 2.5A Current Rating, 2.54mm Pitch - 70246-1404
This PCB header facilitates wire-to-board connections, essential for various electronic and automation applications. Its low-profile design ensures space efficiency while optimising performance. The shrouded construction enhances security by reducing the chances of accidental disconnections, making it suitable for high-density environments. This component is designed to fulfil the needs of professionals in electrical and mechanical industries.
Features & Benefits
• Phosphor bronze contacts provide reliable conductivity
• Gold plating reduces corrosion and extends lifespan
• Through hole termination ensures secure attachment to PCBs
Applications
• Suitable for signal transmission in automation controls
• Ideal for consumer electronics connections
• Used in industrial equipment wiring configurations
• Effective for creating Compact and dependable circuits
What is the maximum current rating for each contact?
The maximum current rating is 2.5A per contact, enabling effective power distribution without overheating.
Can it be used on PCBs with different thicknesses?
This component is recommended for PCBs with a thickness of 1.60mm to ensure proper fit and functionality.
What is the voltage rating for safe usage?
The voltage rating for safe operation is up to 250V DC, making it suitable for a variety of applications.
How does the shrouded design benefit the installation?
The shrouded design provides supplementary protection, preventing misalignment and accidental disconnections during use.
Related links
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
