Molex Micro-Fit 3.0 Series Straight, Straight Through Hole, Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
670-4783
Mfr. Part No.:
43650-0618
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Orientation

Straight, Straight

Mount Type

Through Hole, Through Hole

Product Type

PCB Header

Number of Contacts

6

Pitch

3 mm

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Board

Contact Gender

Male

Contact Material

Brass, Brass

Contact Plating

Tin, Tin

Current

5 A

Housing Material

Thermoplastic

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Row Pitch

3 mm

Standards/Approvals

No

Termination Type

Solder

Voltage

250 V

Molex Micro-Fit 3.0 3.0mm Single Row PCB Headers with Press Fit Metal Retention Clip, 43650 Series


Micro-Fit 3.0 3mm pitch wire to board PCB thruogh hole and SMT headers which form part of a Compact power connector system providing a low to mid-range power distribution solution. With the Ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are MADE of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, solderable metal press-fit retention clips are incorporated into the connector design. The through hole versions with part numbers endng in xx18 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features & Benefits


High current carrying capacity in a small footprint

High temperature housings for IR reflow soldering

Through hole versions SMT compatible

Positive latching for secure mating connection

Fully isolated dual beam terminals for reliable electrical performance and contact

Solderable retention clips for PCB retention

Glow Wire Compliant;Kinked solder legs for additional PCB retention

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications. Applications include Military COTS (Commercial Off The Shelf), solar power, consumer products, data communications, medical, telecommunications and gaming terminals

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy