Molex C-Grid III Series Straight Through Hole Pin Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 5 units)*

€3.22

(exc. VAT)

€3.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 1,805 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.644€3.22

*price indicative

Packaging Options:
RS Stock No.:
670-5073
Distrelec Article No.:
304-57-679
Mfr. Part No.:
90120-0761
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

C-Grid III

Current

3A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Standards/Approvals

No

Voltage

350V

Molex Pin Header, Gold-Plated Brass Contacts, Polyester Body - C-Grid III Series - 90120-0761


To reliably transmit signals to and from your circuit board, use this Molex pin header. Thanks to its five contacts, you can make multiple connections using one component, which frees up board space and speeds up wiring. As the unit mates with a compatible part up to 200 times, it's a practical choice for use with testing setups. For safety, its polyester body is non-conductive, so there's little chance of electric shocks reaching you.

Features & Benefits


• Vertical orientation for fuss-free installation

• Flame-retardant, so it reduces the risk of fire spreading

• High retention force ensures secure mating to shrug off jostling and vibration

Applications


• Automotive safety systems

• Telecommunications equipment

• Transportation industry

• Medical facilities

Are the contacts on this pin header plated?


Yes, its contacts are gold-plated to ensure optimal electrical flow and minimise the chance of corrosion.

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series


90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp housings for use in both board to board and wire to board applications. The headers have a breakaway design and can be cut to size for additional design flexibility. The pins of these PCB pin headers have a high retention force for a secure mating connection. The contacts, once soldered to the PCB also have a high mechanical stability. These 2.54 mm C-Grid PCB pin headers are available in single and dual row, vertical and right angle mounting configurations to suit a range of interconnection requirements.

Features and Benefits


• Suitable for use in board to board and wire to board applications

• Breakaway feature for design flexibility

• High pin retention force for secure mating connection

• High mechanical stability once soldered

Product Application Information


C-Grid III series connectors are suitable for use in the industrial, computer, medical, consumer, telecommunications and transportation industry. Applications include Desktop PCs, servers, monitors, medical equipment, white goods, exchange stations, industrial equipment and automotive safety systems and electronics.

2.54mm Molex C-Grid III Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy