Molex C-Grid III Series Right Angle Through Hole PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 100 more to save 29%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€24.08

(exc. VAT)

€29.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship from another location
  • Plus 1,415 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€4.816€24.08-
100 - 370€3.382€16.9129%
375 - 1495€3.248€16.2432%
1500 - 2995€2.798€13.9941%
3000 +€2.688€13.4444%

*price indicative

Packaging Options:
RS Stock No.:
670-5405
Distrelec Article No.:
304-57-726
Mfr. Part No.:
90136-2215
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

C-Grid III

Current

3A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

15

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Mating Pin Length

6.75mm

Standards/Approvals

No

Voltage

350V

Right Angle Locking Header


Right angle header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy