Molex C-Grid III Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 5 units)*

€12.70

(exc. VAT)

€15.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 645 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.54€12.70

*price indicative

Packaging Options:
RS Stock No.:
670-5411
Distrelec Article No.:
304-57-728
Mfr. Part No.:
90136-2304
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid III

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

4

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.75mm

Voltage

350V

Right Angle Locking Header


Right angle header suitable for use with locking housings

2.54mm Molex C-Grid III Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy