Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 673-7723
- Mfr. Part No.:
- 98414-G06-12LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 5 units)*
€12.07
(exc. VAT)
€14.84
(inc. VAT)
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.414 | €12.07 |
*price indicative
- RS Stock No.:
- 673-7723
- Mfr. Part No.:
- 98414-G06-12LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 4mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 4mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- FR
Amphenol FCI Minitek Series 2.00 mm Shrouded PCB Headers
Minitek series 2.00 mm shrouded PCB headers for use in board to board and wire to board applications. These Minitek PCB headers form part of an interchangeable modular system mating with the Minitek 2.00 mm PCB and IDC receptacles to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm PCB headers have gold plated contacts with a maximum current rating of 2A per contact. The housings of these Minitek series 2.00 mm PCB headers are MADE from high temperature UL94V-0 thermoplastic enabling the connector to withstand the reflow soldering process. Keying features in the housings prevent mismating and latching slots ensure a secure connection to the mating receptacle. The housings also incorporate board standoffs that enable easy cleaning of the PCB. These Minitek series PCB headers are available as through hole or SMT mounting
Features and Benefits
• Space saving 2 mm pitch
• Modular system and range of configurations for design flexibility
• 2A maximum current rating per contact
• High temperature thermoplastic housings
• Reflow solder compatible
• Keying features to prevent mismating
• Latching slots for secure mating connection
• Board standoffs for easy PCB cleaning
Product Application Information
These Minitek Series 2.00 mm PCB connectors are Ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
