ASSMANN WSW AW140 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save €38.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.46

(exc. VAT)

€14.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 185 unit(s) shipping from 16 November 2026
  • Plus 200 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€2.292€11.46-
100 - 370€1.904€9.52€38.80
375 - 1495€1.604€8.02€258.00
1500 - 2995€1.488€7.44€1,206.00
3000 +€1.374€6.87€2,754.00

*price indicative

Packaging Options:
RS Stock No.:
674-2325
Mfr. Part No.:
AW140-EA-G36H
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Series

AW140

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Number of Contacts

36

Housing Material

PBT

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

4.6mm

Mating Pin Length

5.72mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Pin Headers 2.54mm Pitch


2.54mm Assmann Board to Board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy