ASSMANN WSW A-SL200 Series Straight Through Hole Pin Header, 40 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save €48.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.39

(exc. VAT)

€17.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 16 November 2026
  • Plus 1,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€2.878€14.39-
100 - 370€2.39€11.95€48.80
375 - 1495€2.012€10.06€324.75
1500 - 2995€1.872€9.36€1,509.00
3000 +€1.726€8.63€3,456.00

*price indicative

Packaging Options:
RS Stock No.:
674-2359
Mfr. Part No.:
A-SL200-EG-G40D
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Series

A-SL200

Product Type

Pin Header

Pitch

2mm

Current

1A

Housing Material

PBT

Number of Contacts

40

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2.8mm

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN

Pin Headers 2.00mm Pitch


2.0mm Assman Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy