Samtec MTMM Series Straight Through Hole Pin Header, 40 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

€9.37

(exc. VAT)

€11.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.37

*price indicative

RS Stock No.:
200-0485
Mfr. Part No.:
MTMM-120-13-S-D-510
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

MTMM

Product Type

Pin Header

Pitch

2mm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

1

The Samtec MTMM series is variable post height terminal strip. Industry largest variety of low profile pin counts, terminal lengths and options up to four rows and 200 total pins.

Special Features: Flex Stack design allows modified post height and body position in 0.13 mm increments

Contact System: 0.50 mm square post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy