Molex SPOX Series Straight Through Hole PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

€3.44

(exc. VAT)

€4.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240€0.344€3.44
250 - 990€0.307€3.07
1000 - 4990€0.294€2.94
5000 - 9990€0.283€2.83
10000 +€0.271€2.71

*price indicative

Packaging Options:
RS Stock No.:
687-8060
Mfr. Part No.:
22-03-5095
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SPOX

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Housing Material

Nylon

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

No

Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series


5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings

Features and Benefits


• Low profile shrouded design

• Polarization to prevent mismating

• Friction lock for secure mating connection

• Versions with swaged tails for secure PCB retention

Product Application Information


These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications

2.5mm Wire to Board or Wire - Molex


Related links