JAE MX34 Series Straight Through Hole PCB Header, 5 Contact(s), 2.2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€2.24

(exc. VAT)

€2.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.24-
25 - 99€1.9015%
100 - 499€1.7820%
500 - 999€1.4634%
1000 +€1.2444%

*price indicative

Packaging Options:
RS Stock No.:
690-8963
Mfr. Part No.:
MX34005UF1
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

MX34

Product Type

PCB Header

Pitch

2.2mm

Current

3A

Housing Material

Glass Filled Syndiotactic Polystyrene

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

MX34 Straight Header 1 Row


For MX34 socket housings see typical stock number 690-9871

JAE MX34 Series Automotive Connectors


The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

Socket contact with box-type pin header provides a Durable combination to external forces

Contacts are highly resistant to twisting and equipped with a proven double leaf spring

The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected

The Lock spring is equipped with a bridge which protects the contact from external load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy