Phoenix Contact PTDA 1.5/2-3.5 Series Right Angle PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 699-8675
- Mfr. Part No.:
- 1724912
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 125 more to save €3.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.748 | €3.74 | - |
| 125 - 370 | €0.72 | €3.60 | €3.50 |
| 375 - 995 | €0.70 | €3.50 | €18.00 |
| 1000 - 1995 | €0.682 | €3.41 | €66.00 |
| 2000 + | €0.664 | €3.32 | €168.00 |
*price indicative
- RS Stock No.:
- 699-8675
- Mfr. Part No.:
- 1724912
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTDA 1.5/2-3.5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTDA 1.5/2-3.5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 240V | ||
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large Terminal Block capacity with Compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of Vision
• PCB Terminal Block and plug-in connector available
Related links
- Phoenix Contact PTDA 1.5/2-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725107
- Phoenix Contact PTDA 1.5/3-3.5 Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/4-3.5 Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/7-3.5 Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTA 1.5/2-3.5 Series Straight PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT 1.5/2-3.5-V Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/13-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/15-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
