Phoenix Contact PTDA 1.5/7-3.5 Series Right Angle PCB Terminal Block, 7 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 801-9850
- Mfr. Part No.:
- 1724977
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€257.50
(exc. VAT)
€316.70
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €2.575 | €257.50 |
*price indicative
- RS Stock No.:
- 801-9850
- Mfr. Part No.:
- 1724977
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTDA 1.5/7-3.5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTDA 1.5/7-3.5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Voltage 400V | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON PTDA 3.5mm PCB Terminal Blocks
Angled PCB terminals with springcage double connection up to 2 x 2.5 mm2.
Features and Benefits
• Spring-cage double connection using direct plug-in method with a release button
• 5.0 mm pitch
• Large Terminal Block capacity with Compact dimensions
• Plug with optional mechanical coding
• Attractive design for connection in the field of Vision
• PCB Terminal Block and plug-in connector available
Related links
- Phoenix Contact PTDA 1.5/3-3.5 Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/4-3.5 Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/2-3.5 Series Right Angle PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKDSFW 1.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868173
- Phoenix Contact PTDA 1.5/13-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/15-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/14-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/16-3.5 Series 45° PCB Terminal Block 3.5 mm Pitch, 1 Row
