Preci-Dip 850 Series Straight Surface Pin Header, 5 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 702-0187
- Mfr. Part No.:
- 850-80-005-30-001101
- Manufacturer:
- Preci-Dip
Get a bulk buy discount
Add 50 more to save €8.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.226 | €6.13 | - |
| 50 - 120 | €1.066 | €5.33 | €8.00 |
| 125 - 245 | €0.998 | €4.99 | €28.50 |
| 250 - 495 | €0.958 | €4.79 | €67.00 |
| 500 + | €0.91 | €4.55 | €158.00 |
*price indicative
- RS Stock No.:
- 702-0187
- Mfr. Part No.:
- 850-80-005-30-001101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 850 | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 850 | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 1.27mm | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- CH
1.27 mm IC Pin Connectors Ø 0.41 mm pin
These Swiss Preci-dip IC Ultraminiature PCB Pin Connectors are solder tail Through Hole or SMD perpendicular mount headers.
The SIL straight Through Hole headers have a Body height of 2.2 mm and Tail length of 2.9 mm
The DIL straight Through Hole headers have a Body height of 2.1 mm and Tail length of 3 mm
The SMD perpendicular mount headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
Related links
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Preci-Dip 850 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
