Preci-Dip 8PM Series Right Angle Surface Spring Loaded Connector, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.10

(exc. VAT)

€8.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.10
10 - 19€6.98
20 +€6.80

*price indicative

Packaging Options:
RS Stock No.:
702-5021
Mfr. Part No.:
8PM-11-0005-02-168
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Series

8PM

Product Type

Spring Loaded Connector

Current

3A

Pitch

2.54mm

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
CH

2.54 mm SIL Spring-Loaded Contacts, parallel surface mount pad


These Preci-dip SIL 8PM-11 Series low resistance modular connectors have spring-loaded contacts (SLC) with parallel surface mount pads suitable for pick & place machinery.

For dimension details please refer to manufacturers datasheet on our website.

For SIL Through Hole Connectors see stock number 701-9947.

Preci-dip Spring-Loaded Connectors


A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy