Preci-Dip Spring Loaded Connector, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

€8.31

(exc. VAT)

€10.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.31

*price indicative

Packaging Options:
RS Stock No.:
702-5031
Mfr. Part No.:
8PM-11-0009-02-131191
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

Spring Loaded Connector

Pitch

2.54mm

Current

3.0

Number of Contacts

9

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Contact Material

Brass

Contact Plating

Gold

Voltage

100V, 150V

COO (Country of Origin):
CH

2.54 mm SIL Spring-Loaded Contacts, parallel surface mount pad


These Preci-dip SIL 8PM-11 Series low resistance modular connectors have spring-loaded contacts (SLC) with parallel surface mount pads suitable for pick & place machinery.

For dimension details please refer to manufacturers datasheet on our website.

For SIL Through Hole Connectors see stock number 701-9947.

Preci-dip Spring-Loaded Connectors


A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy