Hirose DF12 Series Straight Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
705-4990
Mfr. Part No.:
DF12E(4.0)-50DP-0.5V(81)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF12

Current

300.0

Pitch

500μm

Number of Contacts

50

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Voltage

50V

0.5mm Hirose SMT Board to Board Header - DF12E Series


DF12 series straight, SMT mounting, ultra-miniature board to board, double row pin header connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row pin header connectors have a UL94V-0 polyamide body and gold plated contacts.

These DF12E SMT board to board header connectors have neither metal fittings or bosses.

DF12E SMT Header and Receptacle connector mated stacking heights:

DF12(3.0)-xxxx-xxxx have a stacking height of 3mm

DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm

DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm

DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm

If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.

Applications:


• Mobile phone

• LCD

• Note PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy