Phoenix Contact PTSM 0.5/7-2.5-V-THR R44 Series Straight PCB Terminal Block, 7 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 712-4605
- Mfr. Part No.:
- 1771004
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.76
(exc. VAT)
€9.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €1.552 | €7.76 |
| 125 - 370 | €1.51 | €7.55 |
| 375 - 995 | €1.468 | €7.34 |
| 1000 - 1995 | €1.43 | €7.15 |
| 2000 + | €1.394 | €6.97 |
*price indicative
- RS Stock No.:
- 712-4605
- Mfr. Part No.:
- 1771004
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PTSM 0.5/7-2.5-V-THR R44 | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PTSM 0.5/7-2.5-V-THR R44 | ||
Current 6A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks
This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Related links
- Phoenix Contact PTSM 0.5/7-2.5-V-SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/6-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/2-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/4-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/3-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/5-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/8-2.5-V THR WH R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/2-2.5-V SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
