Phoenix Contact PTSM 0.5/2-2.5-V SMD R44 Series Straight PCB Terminal Block, 2 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 712-4633
- Mfr. Part No.:
- 1771091
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.776 | €3.88 | - |
| 125 - 370 | €0.754 | €3.77 | 2% |
| 375 - 995 | €0.732 | €3.66 | 5% |
| 1000 - 1995 | €0.712 | €3.56 | 8% |
| 2000 + | €0.696 | €3.48 | 10% |
*price indicative
- RS Stock No.:
- 712-4633
- Mfr. Part No.:
- 1771091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM 0.5/2-2.5-V SMD R44 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM 0.5/2-2.5-V SMD R44 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
Phoenix Contact PTSM 0.5/ 2-2.5-V SMD R44 Series PCB Terminal Block, 2.5mm Pitch, 6A Current Rating - 1771091
This PCB Terminal Block is designed for reliable electrical connections in various electronic applications. It is suitable for surface mount technology, allowing for efficient integration into modern circuit boards. Its Compact design and sturdy construction make it Ideal for high-density layouts where space is limited.
Features & Benefits
• Push-in spring connection saves time and removes the need for tools
• Vertical connection promotes efficient use of space on the PCB
• Made from Liquid Crystal Polymer for durability
• Black finish provides a professional appearance and improves visibility
• Compatible with SMT soldering processes
Applications
• Connecting multiple rows in Compact electronic devices
• Used in automation and control systems that require stable connections
• Employed in high-density PCB layouts for efficient space usage
What is the maximum current rating for the product?
The maximum current rating is 6 A, making it suitable for applications requiring higher power delivery while maintaining compactness.
What is the recommended stripping length for conductors?
A stripping length of 6mm is recommended for optimal connection performance and reliability.
How does the high current rating impact thermal management?
The high current capacity is facilitated by its efficient design, which minimises heat generation, Crucial for maintaining optimal operating conditions.
Related links
- Phoenix Contact PTSM 0.5/2-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/3-2.5-V SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/6-2.5-V-SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/8-2.5-V SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/7-2.5-V-SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/5-2.5-V-SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/4-2.5-V SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/2-2.5-H THR R24 Series Right Angle PCB Terminal Block 2.5 mm Pitch, 1 Row
