Phoenix Contact PTSM 0.5/5-2.5-H SMD R44 Series Horizontal PCB Terminal Block, 5 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 712-4623
- Mfr. Part No.:
- 1771059
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€8.93
(exc. VAT)
€10.99
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.786 | €8.93 |
*price indicative
- RS Stock No.:
- 712-4623
- Mfr. Part No.:
- 1771059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM 0.5/5-2.5-H SMD R44 | |
| Product Type | PCB Terminal Block | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM 0.5/5-2.5-H SMD R44 | ||
Product Type PCB Terminal Block | ||
Current 6A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Standards/Approvals No | ||
Voltage 160V | ||
Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks
This range of the PTSM family Phoenix Contact SMD PCB Terminal blocks with 2.5 mm pitch are Compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB Terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB Terminal blocks with 2.5 mm Pitch are specifically designed to be used in Pure SMT processes.
The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.
Features and benefits:
How do PCB Terminal blocks work?
A Terminal Block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal Blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB Terminal Blocks have multiple levels of connections too. However, the COMBICON range does not.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Related links
- Phoenix Contact PTSM 0.5/8-2.5-H SMD R44 Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/3-2.5-H SMD R44 Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/6-2.5-H SMD R44 Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/5-2.5-V-SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact SAMPLE PTSM 0.5/5-2.5-H SMDWH Series Horizontal PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/5-2.5-V THR R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/2-2.5-V SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM 0.5/8-2.5-V SMD R44 Series Straight PCB Terminal Block 2.5 mm Pitch, 1 Row
