Phoenix Contact PTSM 0.5/4-2.5-V SMD R44 Series Straight PCB Terminal Block, 4 Contact(s), 2.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120€1.034€5.17-
125 - 370€1.006€5.032%
375 - 995€0.98€4.905%
1000 - 1995€0.952€4.767%
2000 +€0.928€4.6410%

*price indicative

RS Stock No.:
712-4645
Mfr. Part No.:
1771114
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM 0.5/4-2.5-V SMD R44

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Housing Material

LCP

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

160V

RoHS Status: Exempt

Phoenix Contact PTSM 0.5/ 4-2.5-V SMD R44 Series PCB Terminal Block, 4 Contacts, 2.5mm Pitch - 1771114


This PCB Terminal Block is designed for reliable electrical connections in various applications. It features a Compact size of 10.5mm in length, 5mm in width, and 9mm in depth. The spring cage connection method guarantees secure and efficient terminations, making it Ideal for surface mount operations.

Features & Benefits


• Offers a 6A current rating for versatile applications

• 160V voltage rating ensures reliable performance

• Single row design allows for easy integration on PCBs

• Compact 2.5mm pitch enables dense layouts

• Constructed from liquid crystal polymer for durability

• Straight body orientation simplifies installation procedures

Applications


• Used for connecting wiring to printed circuit boards

• Ideal for automation and control systems

• Suitable for high-density electronic assemblies

• Utilised in various electrical appliances and devices

What is the maximum conductor cross-section supported for solid wires?


The maximum conductor cross-section for solid wires is 0.5mm², making it suitable for various wire thicknesses in design applications.

Can this Terminal Block work with stranded wires?


Yes, it accommodates stranded wires between 0.2mm² and 0.5mm², providing flexibility for different wiring configurations.

What is the rated surge voltage applicable for safe use?


The rated surge voltage is 2.5 kV, ensuring safe operation under various environmental conditions while providing robust protection for connected circuits.

Which tools are suitable for installing or removing connections?


A compatible screwdriver designed specifically for small screw Terminal blocks can be used, ideally one that matches a blade width of 2.5mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy