TE Connectivity D-3000 Series Right Angle Through Hole PCB Header, 10 Contact(s), 5.08mm Pitch

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-5237
Mfr. Part No.:
3-316080-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

D-3000

Pitch

5.08mm

Number of Contacts

10

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Voltage Rating

600 V ac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy