TE Connectivity D-3000 Series Straight Through Hole PCB Header, 20 Contact(s), 5.08mm Pitch
- RS Stock No.:
- 719-5580
- Mfr. Part No.:
- 316517-2
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-5580
- Mfr. Part No.:
- 316517-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | D-3000 | |
| Pitch | 5.08mm | |
| Number of Contacts | 20 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series D-3000 | ||
Pitch 5.08mm | ||
Number of Contacts 20 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Voltage Rating 600 V ac | ||
Related links
- TE Connectivity D-3000 Series Right Angle Through Hole PCB Header 5.08mm Pitch
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity D-3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
