Hirose FX2 Series PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.51

(exc. VAT)

€5.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€4.51
20 - 74€4.36
75 - 299€3.81
300 - 599€3.16
600 +€3.10

*price indicative

Packaging Options:
RS Stock No.:
729-3943
Mfr. Part No.:
FX2CA1-20P-1.27DSAL(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FX2

Product Type

PCB Header

Pitch

1.27mm

Current

500.0

Number of Contacts

20

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Voltage

125V

FX2 Series Board to Board Header


Features and Benefits


• One touch operation

• Board to board type

Applications:


• Computers

• Peripheral equipment

1.27mm Hirose FX2 Series


1.27mm Pitch Multi-function Two Piece Connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy