Hirose FX2 Series PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 729-3969
- Mfr. Part No.:
- FX2CA1-100P-1.27DSAL(71)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €8.52 |
| 20 - 74 | €8.15 |
| 75 - 299 | €7.12 |
| 300 - 599 | €6.04 |
| 600 + | €5.70 |
*price indicative
- RS Stock No.:
- 729-3969
- Mfr. Part No.:
- FX2CA1-100P-1.27DSAL(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FX2 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 500.0 | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FX2 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 500.0 | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
FX2 Series Board to Board Header
Features and Benefits
• One touch operation
• Board to board type
Applications:
• Computers
• Peripheral equipment
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
Related links
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch Shrouded
