Lumberg Minimodul Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 737-8622
- Mfr. Part No.:
- 2,5 MSF 04
- Manufacturer:
- Lumberg
Get a bulk buy discount
Add 250 more to save 39%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.74
(exc. VAT)
€4.60
(inc. VAT)
In Stock
- 1,460 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 20 November 2026
- Plus 2,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €0.374 | €3.74 | - |
| 250 - 990 | €0.228 | €2.28 | 39% |
| 1000 - 4990 | €0.204 | €2.04 | 45% |
| 5000 - 9990 | €0.199 | €1.99 | 46% |
| 10000 + | €0.194 | €1.94 | 48% |
*price indicative
- RS Stock No.:
- 737-8622
- Mfr. Part No.:
- 2,5 MSF 04
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Series | Minimodul | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Series Minimodul | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Standards/Approvals DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11 | ||
Voltage 160V | ||
Minimodul Vertical Locking Headers
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Related links
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Lumberg Minimodul Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
