Lumberg Minimodul Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.40

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 1,930 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190€0.64€6.40
200 - 740€0.536€5.36
750 - 2990€0.452€4.52
3000 +€0.415€4.15

*price indicative

Packaging Options:
RS Stock No.:
737-8631
Distrelec Article No.:
304-45-340
Mfr. Part No.:
2,5 MSF 05
Manufacturer:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

PCB Header

Series

Minimodul

Pitch

2.5mm

Current

5A

Number of Contacts

5

Housing Material

Glass Filled Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

DIN EN 60664/IEC 60664, IEC 60335-1, IEC 60695-2-11

Voltage

160V

Minimodul Vertical Locking Headers


These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series) for indirect mating of wire to board connections.

2.5mm Wire to Board - Lumberg Minimodul Series


These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy