HARTING SEK 18 Series Right Angle, Right Angle Through Hole, Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2
- RS Stock No.:
- 787-4687
- Mfr. Part No.:
- 09185246903
- Manufacturer:
- HARTING
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-4687
- Mfr. Part No.:
- 09185246903
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 18 | |
| Orientation | Right Angle, Right Angle | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 24 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Gold | |
| Current | 2 A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 1 kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 18 | ||
Orientation Right Angle, Right Angle | ||
Mount Type Through Hole, Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 24 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Gold | ||
Current 2 A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 1 kV | ||
- COO (Country of Origin):
- CH
Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Performance level 2
PCB hole Ø 1± 0.1 mm
Approvals
UL
Standards
IEC 60 603-13
Related links
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch, 2
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
