JST SHD Series Right Angle Surface PCB Header, 40 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 5 units)*

€13.66

(exc. VAT)

€16.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 65 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€2.732€13.66

*price indicative

Packaging Options:
RS Stock No.:
752-1719
Mfr. Part No.:
SM40B-SRDS-G-TF(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SHD

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
KR

1.0mm Wire to Board SHD Series Top and Side Entry Headers


A range of ultra-compact, double-row shrouded PCB headers from JST, available in top and side entry styles. These 4.0mm pitch SMT mounting headers are designed to be compatible with vacuum pick-and-place equipment. The SHD series of connectors feature ribs and grooves on the headers and receptacles to prevent incorrect insertion and distortion during mating and un-mating.

• Voltage rating: 50V ac/dc

• Current rating: 1A

• Initial contact resistance: 20mΩ max

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

1.0mm Wire to Board - JST SHD Series


Note

For 1.0mm SHD Series Housings see stock number 752-1686 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy