JST VH Series Top Entry Through Hole PCB Header, 9 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 762-0730
- Mfr. Part No.:
- B9P-VH(LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 125 more to save 27%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.85
(exc. VAT)
€3.50
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 19 November 2026
- Plus 2,275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.57 | €2.85 | - |
| 125 - 495 | €0.412 | €2.06 | 27% |
| 500 - 2495 | €0.366 | €1.83 | 35% |
| 2500 - 4995 | €0.342 | €1.71 | 39% |
| 5000 + | €0.324 | €1.62 | 43% |
*price indicative
- RS Stock No.:
- 762-0730
- Mfr. Part No.:
- B9P-VH(LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | VH | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.7mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 7.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series VH | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Contact Gender Male | ||
Tail Pin Length 3.7mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 7.7mm | ||
Voltage 250V | ||
VH Series Headers
These VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors from JST are suitable for use in a signal, power supply or output circuit applications. The compact size and large capacity coupled with secure locking contact and mounting are the special features of these VH Series of Wire to Board, 3.96 mm pitch, Through Hole Connectors. The Headers of the VH Series are suitable for 1.6mm thick PCBs. The above board heights of the mated VH Series connectors are 16.5 mm for the Top Entry and 10.5 mm for the Side Entry type.
Temperature range: -25 → 85 °C
Header material: PA66 UL94V-0, natural
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.
Note
Mates with VH Series Crimp Housings, see stock number 762-0746 typical.
Related links
- JST VH Series Top Entry Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series PCB Header 3.96 mm Pitch, Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST VH Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
