Samtec TD Series Straight Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

€6.76

(exc. VAT)

€8.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.76

*price indicative

Packaging Options:
RS Stock No.:
765-5880
Mfr. Part No.:
TD-108-G-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TD

Product Type

Pin Header

Current

1A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.96mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4.22mm

Standards/Approvals

No

Precision Screw Machined 2.54mm Terminal Strips - TD Series


TD series board to board through hole double row precision screw machined Terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TD series board-to-board PCB precision machined header Terminals is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TD series machined Terminal strips can be used is -55° to +125°C.

2.54mm Board to Board and Wire to Board - Samtec


Note

These TD series PCB board-to-board screw machined header strips mate with the following:
SDL series low profile machined socket strips - see stock number 767-8887 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy