Samtec TD Series Straight Through Hole Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 765-5887
- Mfr. Part No.:
- TD-106-G-A
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.33 |
| 10 - 99 | €7.97 |
| 100 - 499 | €6.65 |
| 500 + | €5.70 |
*price indicative
- RS Stock No.:
- 765-5887
- Mfr. Part No.:
- TD-106-G-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TD | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.96mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 4.22mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TD | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.96mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 4.22mm | ||
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Footprint
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 3
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 2
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 4
- Precision Screw Machined 2.54mm Terminal Strips - TD Series
- Precision Screw Machined 2.54mm Terminal Strips - TD Series - Customer Drawing 1
Precision Screw Machined 2.54mm Terminal Strips - TD Series
TD series board to board through hole double row precision screw machined Terminal header strips with a 2.54mm pitch and a 3.96mm tail length. The body of these TD series board-to-board PCB precision machined header Terminals is MADE from black glass filled polyester and the contacts are MADE from phosphor bronze with a 0.51μm gold plating. The temperature range at which these TD series machined Terminal strips can be used is -55° to +125°C.
2.54mm Board to Board and Wire to Board - Samtec
Note
These TD series PCB board-to-board screw machined header strips mate with the following:
SDL series low profile machined socket strips - see stock number 767-8887 typically.
SDL series low profile machined socket strips - see stock number 767-8887 typically.
Related links
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
