Samtec TMM Series Straight Surface Pin Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€1.73

(exc. VAT)

€2.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.73

*price indicative

Packaging Options:
RS Stock No.:
765-6313
Mfr. Part No.:
TMM-110-01-G-S-SM
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Current

3.9A

Pitch

2mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.5mm

Mating Pin Length

3.2mm

Standards/Approvals

No

Voltage

500V

TMM Series Low Profile SMT Pin Headers


These TMM Series of 2 mm pitch, Low Profile (2.77 mm), SMT Headers from Samtec have Gold Plated 3.2 mm long 0.5mm square posts.

Phosphor bronze, gold plated contacts

Operating temperature: -55°C to +125°C with Gold

Operating temperature: -55°C to +105°C with Tin

Insulator Material: Black LCP

TMM-1xx-01-L-x-SM: 0.25μm Gold plated Posts with Tin Plated Tails

TMM-1xx-01-G-x-SM: 0.75μm Gold plated Posts with 0.075μm Gold Plated Tails

Note

Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy