Samtec TMM Series Straight Through Hole Pin Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 765-6304
- Mfr. Part No.:
- TMM-110-01-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.46 |
*price indicative
- RS Stock No.:
- 765-6304
- Mfr. Part No.:
- TMM-110-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 3.9A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 3.9A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 500V | ||
TMM Series Low Profile Through Hole Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.
Operating temperature: -55°C to +125°C
Insulator Material: Black LCP
Note
Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Related links
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
