Samtec TMM Series Straight Through Hole Pin Header, 40 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 765-6322
- Mfr. Part No.:
- TMM-120-01-G-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €19.80
View bulk pricing optionsSubtotal (1 unit)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €6.11 | - |
| 20 - 74 | €5.12 | €19.80 |
| 75 - 299 | €4.26 | €138.75 |
| 300 - 599 | €3.98 | €639.00 |
| 600 + | €3.67 | €1,464.00 |
*price indicative
- RS Stock No.:
- 765-6322
- Mfr. Part No.:
- TMM-120-01-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMM | |
| Product Type | Pin Header | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.2mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMM | ||
Product Type Pin Header | ||
Current 3.9A | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.2mm | ||
Voltage 500V | ||
TMM Series Low Profile Through Hole Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.
Operating temperature: -55°C to +125°C
Insulator Material: Black LCP
Note
Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.
Related links
- Samtec TMM Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
