Samtec TMM Series Straight Through Hole Pin Header, 20 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 unit)*

€2.96

(exc. VAT)

€3.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.96

*price indicative

Packaging Options:
RS Stock No.:
765-6326
Mfr. Part No.:
TMM-120-01-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Product Type

Pin Header

Pitch

2mm

Current

3.9A

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Mating Pin Length

3.2mm

Voltage

500V

TMM Series Low Profile Through Hole Pin Headers


These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.

Operating temperature: -55°C to +125°C

Insulator Material: Black LCP

Note

Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy