Samtec TSM Series Straight Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 765-6451
- Mfr. Part No.:
- TSM-103-01-L-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.98
(exc. VAT)
€1.21
(inc. VAT)
In Stock
- Plus 228 unit(s) shipping from 02 November 2026
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.98 |
| 10 - 24 | €0.91 |
| 25 - 99 | €0.80 |
| 100 - 499 | €0.68 |
| 500 + | €0.63 |
*price indicative
- RS Stock No.:
- 765-6451
- Mfr. Part No.:
- TSM-103-01-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSM | |
| Current | 7A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | No | |
| Voltage | 475V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSM | ||
Current 7A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals No | ||
Voltage 475V | ||
Samtec TSM Series Pin Header, 7.0A Current Rating, Surface Mount - TSM-103-01-L-DV
This Samtec pin header is designed for various board-to-board and wire-to-board connections in electronic applications. It features a straight orientation with 6 contacts and a 2.54mm pitch. It has a robust build quality and offers reliable performance.
Features & Benefits
• Straight body orientation for easy installation and connection
• Phosphor bronze contact material ensures durability and conductivity
• Gold plating for enhanced corrosion resistance and signal transmission
• Surface mount mounting type for convenient placement
• Solder termination method for secure connections
• High current rating of 7A for power-intensive requirements
Applications
• Ideal for connecting circuit boards, sensors, and control modules
Can it handle high current applications?
Yes, the Samtec Pin Header has a current rating of 7A, making it suitable for power-intensive tasks.
Will it work for wire-to-board connections?
Yes, the product is designed for both board-to-board and wire-to-board applications.
Is the contact material durable?
The pin header features phosphor bronze contacts, ensuring long-lasting performance.
Related links
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
