Samtec TSW Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€0.55

(exc. VAT)

€0.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 16 November 2026
  • Plus 258 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€0.55-
10 - 99€0.533%
100 - 499€0.3929%
500 - 999€0.3536%
1000 +€0.2947%

*price indicative

Packaging Options:
RS Stock No.:
767-0959
Mfr. Part No.:
TSW-106-14-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Pitch

2.54mm

Current

7.6A

Housing Material

Glass Filled Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.79mm

Contact Gender

Male

Mating Pin Length

8.13mm

Standards/Approvals

No

Voltage

550V

Samtec TSW Series Pin Header, Gold Plating, Solder Termination - TSW-106-14-L-S


This Samtec pin header part of the TSW series is a high-quality connector designed for board-to-board and wire-to-board applications. It offers a current rating of 7.6A and a voltage rating of 550V that features phosphor bronze contact material with gold contact plating. With a straight body orientation and through hole mounting style, the TSW pin header is a reliable choice for various industrial applications.

Features & Benefits


• Designed for board to board and wire to board connections

• Phosphor bronze contact material with gold contact plating

• Through hole mounting style for secure installation

• Current rating of 7.6A and voltage rating of 550V

• Straight body orientation for easy connectivity

Applications


• Ideal for use in automation, electronics, electrical, and mechanical industries

• Suitable for connecting circuits in industrial machinery

• Can be used for board-to-board and wire-to-board applications

• Commonly used in power distribution systems

Can it support a voltage rating of 550.0V?


Yes, the Samtec pin header is designed to handle a voltage rating of 550.0V.

Will it work for board-to-board applications?


Yes, the TSW series pin header is specifically designed for board-to-board and wire-to-board connections.

Is it suitable for high-current applications?


With a current rating of 7.6A, the pin header is Ideal for applications requiring high power transmission.

Can it be used in industrial machinery?


Yes, the TSW pin header is commonly used in industrial machinery for connecting circuits securely.

Will it provide a reliable connection?


The Samtec pin header offers a secure and stable connection for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy