Samtec TSW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

€1.13

(exc. VAT)

€1.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
  • Plus 524 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.13

*price indicative

Packaging Options:
RS Stock No.:
767-1034
Mfr. Part No.:
TSW-110-07-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSW

Current

7.6A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.54mm

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

550V

Samtec TSW Series Pin Header, 2.54 mm Pitch, 550 V Voltage Rating - TSW-110-07-L-D


This pin header by Samtec is a versatile and high-quality connector suitable for various electronic applications. With its straight body orientation through hole mounting style, gold plating, and 20 pins, this pin header offers exceptional performance. The 2.54mm pitch and TSW series designation make it a reliable choice for your connectivity needs.

Features & Benefits


• Straight orientation for easy installation and connection

• Through hole mounting style ensures secure attachment

• Gold plating enhances durability and conductivity

• 20 pin design provides ample connectivity options

• 2.54mm pitch allows for precise positioning in circuitry

Applications


• Ideal for board to board connections

• Suitable for wire to board setups

• Can be used for applications requiring a 20 pin header with a 2.54mm pitch

Can it be used for wire to board connections?


Yes, this pin header is suitable for wire to board connections.

Will it work with a 20 pin setup?


Yes, this pin header features 20 pins for ample connectivity options.

Is the gold plating durable?


Yes, the gold plating enhances the durability and conductivity of the connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy