Samtec TSW Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-1167
- Mfr. Part No.:
- TSW-120-07-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €0.90
View bulk pricing optionsSubtotal (1 unit)*
€2.35
(exc. VAT)
€2.89
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 339 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.35 | - |
| 10 - 99 | €2.26 | €0.90 |
| 100 - 499 | €1.88 | €47.00 |
| 500 + | €1.66 | €345.00 |
*price indicative
- RS Stock No.:
- 767-1167
- Mfr. Part No.:
- TSW-120-07-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSW | |
| Pitch | 2.54mm | |
| Current | 7.6A | |
| Number of Contacts | 40 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSW | ||
Pitch 2.54mm | ||
Current 7.6A | ||
Number of Contacts 40 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 550V | ||
Samtec TSW Series Pin Header, 7.6A Current Rating, Through Hole Mount - TSW-120-07-L-D
This pin header by Samtec is designed for high-quality board-to-board and wire-to-board connections. With a 2.54mm pitch and gold plating, this pin header ensures a reliable and robust connection for various applications in multiple industries.
Features & Benefits
• Straight orientation for easy connectivity
• through-hole mounting type for secure installation
• Phosphor bronze contacts for durability
• Unshrouded design for flexibility in installations
• High current rating of 7.6A for efficient power transfer
Applications
• Ideal for board-to-board connections in electronic devices
• Suitable for wire-to-board applications in automation systems
Can the Samtec pin header be used for wire-to-board connections?
Yes, the Samtec pin header is suitable for wire-to-board connections with its straight orientation and through-hole mounting type.
Will this pin header work with high current applications?
Yes, this pin header has a high current rating of 7.6A, making it suitable for high current applications.
Is the Samtec pin header compatible with other Samtec connectors?
Yes, the Samtec pin header can be mated with other Samtec connectors like SSW, SSQ, SSM, ESW, ESQ, BCS for versatile connectivity.
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
