Samtec FTS Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-6695
- Mfr. Part No.:
- FTS-105-01-L-DV
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€2.26
(exc. VAT)
€2.78
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 411 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €2.26 | - |
| 20 - 74 | €1.88 | 16% |
| 75 - 299 | €1.58 | 30% |
| 300 - 599 | €1.49 | 34% |
| 600 + | €1.46 | 35% |
*price indicative
- RS Stock No.:
- 767-6695
- Mfr. Part No.:
- FTS-105-01-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTS | |
| Current | 1.75A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTS | ||
Current 1.75A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Samtec FTS Series Pin Header, 10 Contacts, Surface Mount - FTS-105-01-L-DV
This pin header connector provides effective connectivity for various electronic applications. With 10 straight contacts and a 1.27mm pitch, it features an unshrouded design for versatile board-to-board and wire-to-board connections. Suitable for a range of professional uses.
Features & Benefits
• Unshrouded design enhances compatibility with different connectors
• Male pins ensure secure electrical connections
• 1.27mm pitch supports Compact circuit board designs
• Solder termination method for robust assembly
• Made from phosphor bronze for improved conductivity
Applications
• Automation for seamless connections
• Electronics requiring reliable pin headers
• Electrical assemblies in machinery
• Mechanical applications needing stable connectivity
Can it handle high temperatures?
Yes, it operates within -65°C to +125°C.
Is it suitable for high-current connections?
Yes, it supports moderate power demands with a 1.75A rating.
Can it be soldered directly onto PCBs?
Yes, it is designed for direct PCB mounting with solder termination.
Related links
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
