Samtec FTS Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-6705
- Mfr. Part No.:
- FTS-105-03-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €4.80
View bulk pricing optionsSubtotal (1 unit)*
€1.37
(exc. VAT)
€1.69
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €1.37 | - |
| 20 - 74 | €1.13 | €4.80 |
| 75 - 299 | €0.96 | €30.75 |
| 300 - 599 | €0.89 | €144.00 |
| 600 + | €0.85 | €312.00 |
*price indicative
- RS Stock No.:
- 767-6705
- Mfr. Part No.:
- FTS-105-03-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTS | |
| Pitch | 1.27mm | |
| Current | 1.75A | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.29mm | |
| Contact Gender | Male | |
| Mating Pin Length | 1.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTS | ||
Pitch 1.27mm | ||
Current 1.75A | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.29mm | ||
Contact Gender Male | ||
Mating Pin Length 1.65mm | ||
Standards/Approvals No | ||
Through-Hole Mount Micro Low Profile Terminal Strips - FTS Series
These FTS Series Headers from Samtec are a 1.27 mm pitch Through-Hole micro low profile Terminal strip with a body height of 1.27 mm. This range of FTS Series micro low profile Terminal strips can be mated with appropriate socket strips or IDC cable assemblies.
0.25μm gold plated contacts, tin plated tails
Current rating 1.75 A at 80 °C
Operating temperature -55 to 125 °C
FTS-xxx-01-x-xx have 3.05 mm long posts and mate with FFSD Series IDC cable assemblies, see stock number 159-880 typical
FTS-xxx-03-x-xx have 1.65 mm long posts and mate with CLP Series sockets, see stock number 481-4695 typical
Related links
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
