Samtec FTS Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-6691
- Mfr. Part No.:
- FTS-105-01-L-D
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€1.13
(exc. VAT)
€1.39
(inc. VAT)
In Stock
- Plus 107 unit(s) shipping from 16 November 2026
- Plus 236 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €1.13 | - |
| 20 - 74 | €0.94 | 16% |
| 75 - 299 | €0.77 | 31% |
| 300 - 599 | €0.72 | 36% |
| 600 + | €0.70 | 38% |
*price indicative
- RS Stock No.:
- 767-6691
- Mfr. Part No.:
- FTS-105-01-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTS | |
| Product Type | Pin Header | |
| Current | 1.75A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.29mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTS | ||
Product Type Pin Header | ||
Current 1.75A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.29mm | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Samtec FTS Series Pin Header, Gold Contact Plating, 1.75A - FTS-105-01-L-D
This Samtec pin header is a high quality component designed for applications requiring reliable electrical connections. With features like phosphor bronze contacts and gold plating, this pin header ensures excellent conductivity and durability. The through hole mounting type provides secure attachment to circuit boards, making it Ideal for industrial use. The 1.27mm pitch allows for Compact PCB designs while the unshrouded connector system offers flexibility in connection options. Whether in automation, electronics, or electrical industries, this pin header is a TOP choice for high current applications.
Features & Benefits
• Phosphor bronze contacts with gold plating ensure reliable conductivity and corrosion resistance
• Through hole mounting type for secure attachment to PCBs
• 1.27mm pitch allows for Compact and efficient PCB designs
• Unshrouded connector system provides flexibility in connection options
• Solder termination method for easy and reliable installation
• High current rating of 1.75A for demanding applications
Applications
• Ideal for board-to-board and wire-to-board connections in automation systems
• Suitable for use in high-current electrical and mechanical applications
• Perfect for applications requiring reliable connections with through-hole mounting
Can it handle high current applications?
Yes, the Samtec pin header FTS-105-01-L-D features a high current rating of 1.75A, making it Ideal for demanding applications.
Is the mounting type suitable for industrial use?
The through-hole mounting type of this pin header ensures a secure attachment to PCBs, making it perfect for industrial applications.
Will the phosphor bronze contacts provide reliable conductivity?
The phosphor bronze contacts with gold plating offer excellent conductivity and corrosion resistance, ensuring reliable performance.
Can this pin header be used for Compact PCB designs?
With a pitch of 1.27mm, this pin header allows for Compact and efficient PCB designs, Ideal for space-constrained applications.
Is the solder termination method easy to use?
Yes, the solder termination method of the pin header ensures easy and reliable installation, making it convenient for users.
Related links
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
