Samtec IPT1 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 767-6878
- Mfr. Part No.:
- IPT1-110-01-L-D-RA
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.31
(exc. VAT)
€5.30
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.31 |
| 10 - 99 | €4.14 |
| 100 - 499 | €3.44 |
| 500 + | €2.97 |
*price indicative
- RS Stock No.:
- 767-6878
- Mfr. Part No.:
- IPT1-110-01-L-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | IPT1 | |
| Current | 9A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 777V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series IPT1 | ||
Current 9A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 777V | ||
Shrouded 2.54mm PCB Isolated Power Terminals - IPT1 Series
IPT1 series Mini Mate® board to board shrouded PCB isolated power header terminals with a 2.54mm pitch and a height of 11.05mm when mated. These IPT1 series board to board PCB isolated power headers have a double row of Rugged™ individually shrouded 0.25μm gold plated phosphor bronze contacts set inside a black glass LCP insulator. The temperature range at which these IPT1 series board-to-board through hole power header terminals can be used is -55 to +125°C with a maximum power rating of 9A at an ambient temperature of 20°C.
Part numbers IPT1-1XX-01-L-D are straight through hole mount
Part numbers IPT1-1XX-01-L-D-RA are right angle through hole mount
Samtec 2.54mm Power Terminals and Sockets
Note
These board to board shrouded PCB power header terminals mate with the IPS1 series shrouded PCB power sockets - see stock number 767-6840 typically.
Related links
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPT1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
