Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header, 5 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.40

(exc. VAT)

€25.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€20.40
20 - 74€16.99
75 - 299€15.28
300 - 599€13.32
600 +€12.79

*price indicative

Packaging Options:
RS Stock No.:
775-7637
Mfr. Part No.:
42820-5213
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Sr

Current

50A

Pitch

10mm

Number of Contacts

5

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

10mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

Molex Mini-Fit Sr. PCB Mount Vertical & 90° Headers


The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips. This range of Mini-Fit Sr. headers are Through Hole mount and are available for different PCB thickness's as shown below For Wire to Board applications the Mini-fit Sr. Series Headers can mate with Cable Receptacle Housings, see stock number 342-4106 typical.

Manufactures Part Number Key:

428xx-x2x2: Tin plated contact area

428xx-x2x3: Gold plated contact area

428xx-x21x: 1.57 mm nominal PCB thickness

428xx-x22x: 2.36 mm nominal PCB thickness

428xx-x23x: 3.18 mm nominal PCB thickness

428xx-x24x: 6.35 mm nominal PCB thickness

Molex Minifit Sr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy