Hirose A3A Series Straight Surface Pin Header, 24 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 779-2822
- Mfr. Part No.:
- A3A-24PA-2SV(71)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 100 more to save 21%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €2.788 | €13.94 | - |
| 100 - 370 | €2.176 | €10.88 | 21% |
| 375 - 1495 | €1.964 | €9.82 | 29% |
| 1500 - 2995 | €1.556 | €7.78 | 44% |
| 3000 + | €1.44 | €7.20 | 48% |
*price indicative
- RS Stock No.:
- 779-2822
- Mfr. Part No.:
- A3A-24PA-2SV(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A3A | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 24 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.5mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A3A | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 24 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.5mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- MY
Miniature SMT Pin Headers
These Hirose miniature SMT PCB headers are light weight, high density connector headers in PPS material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers - A3A-xxPS-2SV(71) have a positioning boss.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are Durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3 Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
