Hirose A3A Series Straight Surface Pin Header, 28 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 779-2835
- Mfr. Part No.:
- A3A-28PA-2SV(71)
- Manufacturer:
- Hirose
Subtotal (1 pack of 5 units)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €3.292 | €16.46 |
*price indicative
- RS Stock No.:
- 779-2835
- Mfr. Part No.:
- A3A-28PA-2SV(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Pin Header | |
| Series | A3A | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 28 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Pin Header | ||
Series A3A | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 28 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- MY
Miniature SMT Pin Headers
These Hirose miniature SMT PCB headers are light weight, high density connector headers in PPS material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers - A3A-xxPS-2SV(71) have a positioning boss.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are Durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
