TE Connectivity MR Series Straight PCB Header, 4 Contact(s), 4.19mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 782-6398
- Mfr. Part No.:
- 640499-1
- Manufacturer:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6398
- Mfr. Part No.:
- 640499-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MR | |
| Pitch | 4.19mm | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 9A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MR | ||
Pitch 4.19mm | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 9A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- US
TE Connectivity Miniature Rectangular (MR) Headers
Miniature Rectangular (MR) PCB mount receptacle style headers with pin contacts and a 4.19mm centerline. These receptacle style headers are PCB through hole vertical mounting and have UL94V-0 brick red nylon housings. The housings of these miniature rectangular headers have positive locking and standoffs at board interface to aid gas venting and cooling during soldering.
TE Connectivity Miniature Rectangular (MR)
Related links
- Samtec IPBT Series Straight Through Hole PCB Header 4.19mm Pitch Shrouded
- TE Connectivity AMP Miniature Rectangular MR Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface Mount PCB Header 2.0mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP SLIM Series Right Angle Surface Mount PCB Header 1.2mm Pitch Shrouded,
